Filter Your Search
1 - 10 of 76 results
|
SCC2691AC1A28,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC28,.5SQ | 28 | SOT261-2 | unknown | 8542.31.00.01 | |||||||
|
SCC2691AC1A28,512
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT261-2, LCC-28 | 28 | SOT261-2 | unknown | 8542.31.00.01 | |||||||||||||||||
|
SCC2691AE1A28,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT261-2, LCC-28 | 28 | SOT261-2 | compliant | 8542.31.00.01 | ||||||||||||
|
SCC2691AC1D24,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP24,.4 | 24 | SOT137-1 | compliant | 8542.31.00.01 | |||||||
|
SCC2691AC1A28
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | unknown | 8542.31.00.01 | EAR99 | |||||
|
935002730112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.31.00.01 | |||||||||||||
|
SCC2691AE1N24-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.31.00.01 | ||||||||||
|
SCC2691AC1N24,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.3 | 24 | SOT222-1 | compliant | 8542.31.00.01 | NXP | ||||||||
|
SCC2691AC1A28VP
NXP Semiconductors
|
Check for Price | Active | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | SOT261-2 | unknown | ||||||||||||||||||
|
SCC2691AE1A28
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 1 | 0.00384 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |