Filter Your Search
1 - 1 of 1 results
|
SCC68692C1A44,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | 14 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 |