Filter Your Search
1 - 10 of 637 results
|
SCDS4D18T2R2T-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 75 Ω | 30 % | 1.32 A | 1919 | YES | Magnetically Shielded | SMT | TR | 2 mm | 4.7 mm | 4.7 mm | YAGEO CORP | 1919 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SCDS4D40T-100M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 1.8 A | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 4 mm | 4.7 mm | 4.7 mm | CHILISIN ELECTRONICS CORP | 1919 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
SCDS4D28NT150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 149 mΩ | 30 % | YES | 100 kHz | 760 mA | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3 mm | 4.7 mm | 4.7 mm | STACKPOLE ELECTRONICS INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SCDS4D28T-181M-S-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
SCDS4D22NT101
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 880 mΩ | 30 % | YES | 100 kHz | 250 mA | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 4.7 mm | 4.7 mm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
SCDS4D28NT560
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 625 mΩ | 30 % | YES | 100 kHz | 410 mA | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.7 mm | 4.7 mm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
SCDS4D28T-5R6T-N
Chilisin Electronics Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 100.9 mΩ | 30 % | YES | 1.17 A | 1919 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | 3 mm | 4.7 mm | 4.7 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SCDS4D18T4R7TB
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 162 mΩ | 30 % | YES | 7.96 MHz | 840 mA | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SCDS4D28T470T-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 587 Ω | 30 % | 480 mA | 1919 | YES | Magnetically Shielded | SMT | TR | 3 mm | 4.7 mm | 4.7 mm | YAGEO CORP | 1919 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SCDS4D28NT820
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 915 mΩ | 30 % | YES | 100 kHz | 320 mA | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3 mm | 4.7 mm | 4.7 mm | STACKPOLE ELECTRONICS INC | 1919 | compliant | EAR99 | 8504.50.80.00 |