Filter Your Search
1 - 6 of 6 results
|
SCEP104L-4R3
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 µH | 21.8 mΩ | 20 % | YES | 100 kHz | 7.2 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104L-R36
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 2.6 mΩ | 30 % | YES | 100 kHz | 22 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104L-1R4
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 µH | 5.9 mΩ | 20 % | YES | 100 kHz | 13.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104L-2R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 11.8 mΩ | 20 % | YES | 100 kHz | 10.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104L-3R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.2 µH | 18.6 mΩ | 20 % | YES | 100 kHz | 8 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104L-R80
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 3.7 mΩ | 20 % | YES | 100 kHz | 15 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |