Filter Your Search
1 - 6 of 6 results
|
SCEP104S-R45
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 nH | 3.7 mΩ | 20 % | YES | 100 kHz | 17 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104S-R22
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.6 mΩ | 30 % | YES | 100 kHz | 23 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104S-1R3
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 µH | 11.8 mΩ | 20 % | YES | 100 kHz | 10.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104S-R80
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 5.9 mΩ | 20 % | YES | 100 kHz | 14 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104S-2R5
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 21.8 mΩ | 20 % | YES | 100 kHz | 7.4 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP104S-1R8
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 18.6 mΩ | 20 % | YES | 100 kHz | 8 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.5 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |