Filter Your Search
1 - 9 of 9 results
|
SCEP105L-7R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 µH | 18 mΩ | 20 % | YES | 100 kHz | 7.8 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-5R7
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.7 µH | 12.4 mΩ | 20 % | YES | 100 kHz | 8 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-8R8
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.8 µH | 23.8 mΩ | 20 % | YES | 100 kHz | 7 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-R36
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 2.6 mΩ | 30 % | YES | 100 kHz | 21 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-2R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.3 mΩ | 20 % | YES | 100 kHz | 13 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-3R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.2 µH | 8 mΩ | 20 % | YES | 100 kHz | 10.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-R80
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 3.2 mΩ | 20 % | YES | 100 kHz | 18 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-1R4
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 µH | 4.1 mΩ | 20 % | YES | 100 kHz | 14 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105L-4R3
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 9 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |