Filter Your Search
1 - 9 of 9 results
|
SCEP105S-1R3
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 µH | 5.3 mΩ | 20 % | YES | 100 kHz | 13 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-1R8
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 8 mΩ | 20 % | YES | 100 kHz | 11.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-R22
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.6 mΩ | 30 % | YES | 100 kHz | 20 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-3R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.2 µH | 12.4 mΩ | 20 % | YES | 100 kHz | 8 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-5R0
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 µH | 23.8 mΩ | 20 % | YES | 100 kHz | 6.65 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-4R0
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 18 mΩ | 20 % | YES | 100 kHz | 7.5 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-R80
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 4.1 mΩ | 20 % | YES | 100 kHz | 14 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-2R5
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 9 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCEP105S-R45
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 nH | 3.2 mΩ | 20 % | YES | 100 kHz | 18 A | 4141 | POWER INDUCTOR | 1 | YES | Rectangular | 3 | SMT | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.6 mm | 10.4 mm | 10.4 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |