Filter Your Search
1 - 1 of 1 results
![]() |
SCG2500AI-051.84M
Connor-Winfield
|
Check for Price | No | No | Active | 8 kHz | 51.84 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 8.89 mm | 17.78 mm | 21.08 mm | CONNOR WINFIELD CORP | SOIC | SON, | 14 | unknown | EAR99 | 8542.39.00.01 |