Filter Your Search
1 - 10 of 6,034 results
|
DSC-11524-423Z
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||||
|
DR-11800D4-483S
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 26 V | 1 kHz | 2 rps | 2.6 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | MILITARY | S-CQIP-P28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | 28 | unknown | 8542.39.00.01 | ||||||||||
|
DSC-10510-143Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 5.6 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDMA-P40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 40 | UNSPECIFIED | QIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 54.36 mm | DATA DEVICE CORP | DMA | TDIP-40 | 40 | compliant | 8542.39.00.01 | |||
|
SDC-14564-535Z
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 26 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 | ||||
|
DSC-11524-534Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
|
DSC-11524-303W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
|
DSC-11524-213Z
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
|
DSC-10510-334
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 3.6 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDMA-P40 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 40 | UNSPECIFIED | QIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 54.36 mm | DATA DEVICE CORP | DMA | TDIP-40 | 40 | compliant | 8542.39.00.01 | ||||
|
DR-11800D4-403Y
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 26 V | 1 kHz | 2 rps | 5.2 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | MILITARY | S-CQIP-P28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | 28 | unknown | 8542.39.00.01 | ||||||||||
|
2SD412-1X32-743
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 26 V | 1 kHz | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT; TWO SPEED | 1 | 600 mA | HYBRID | OTHER | R-XDIP-P35 | Not Qualified | 105 °C | -55 °C | 35 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 3.81 mm | DUAL | 55.88 mm | 20.828 mm | 91.948 mm | POWERCUBE | DIP | DIP, | 35 | unknown | 8542.39.00.01 |