Filter Your Search
1 - 9 of 9 results
|
SCL4006BH
R & E International Inc
|
Check for Price | Obsolete | 5 V | 500 ns | 4 | 5 | YES | DIE | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.25 MHz | TRUE | 15 V | 3 V | MILITARY | X-XUUC-N13 | Not Qualified | 125 °C | -55 °C | 13 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | R & E INTERNATIONAL INC | DIE | DIE, | 13 | unknown | 8542.39.00.01 | |||||||
|
SCL4006BC+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
SCL4006BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.25 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | DIE | DIE | unknown | 8542.39.00.01 | ||||||||
|
SCL4006BE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
SCL4006BS
R & E International Inc
|
Check for Price | Obsolete | 5 V | 500 ns | 4 | 5 | YES | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.25 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | R & E INTERNATIONAL INC | SOIC | , | 14 | unknown | 8542.39.00.01 | ||||||||
|
SCL4006BE
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP-14 | unknown | 8542.39.00.01 | |||||
|
SCL4006BC
R & E International Inc
|
Check for Price | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.25 MHz | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | DIE | , | 14 | unknown | 8542.39.00.01 | |||||||
|
SCL4006BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SCL4006BD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |