Filter Your Search
1 - 3 of 3 results
|
SCL4006BC+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
SCL4006BC
R & E International Inc
|
Check for Price | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.25 MHz | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | DIE | 14 | |||||||
|
SCL4006BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 500 ns | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |