Parametric results for: SCL4011UBC++ under Gates

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: scl4011ubc
Select parts from the table below to compare.
Compare
Compare
SCL4011UBCL
R & E International Inc
Check for Price Obsolete 5 V 120 ns 4 2 NO DIP 4000/14000/40000 NAND GATE 15 V 3 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL R & E INTERNATIONAL INC DIE , 14 unknown 8542.39.00.01
SCL4011UBC+
R & E International Inc
Check for Price Obsolete 5 V 120 ns 120 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NAND GATE CMOS 15 V 3 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL R & E INTERNATIONAL INC DIE DIP, DIP14,.3 14 unknown 8542.39.00.01
SCL4011UBC++
Solid State Scientific Inc
Check for Price No Obsolete 5 V 250 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NAND GATE CMOS 15 V 3 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4011UBC
R & E International Inc
Check for Price Obsolete 5 V 120 ns 120 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NAND GATE CMOS MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL R & E INTERNATIONAL INC DIE DIP, DIP14,.3 14 unknown 8542.39.00.01
SCL4011UBC+
Solid State Scientific Inc
Check for Price No Obsolete 5 V 250 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NAND GATE CMOS 15 V 3 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4011UBC
Solid State Scientific Inc
Check for Price No Obsolete 5 V 250 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NAND GATE CMOS 15 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01