Filter Your Search
1 - 10 of 14 results
|
SCL4053BE++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SCL4053BD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SCL4053B
Microchip Technology Inc
|
Check for Price | Active | 5 V | NO | 2.5 kΩ | 50 Ω | 60 ns | 60 ns | SINGLE-ENDED MULTIPLEXER | 4 | 3 | SEPARATE OUTPUT | R-XUUC-N16 | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||
|
SCL4053BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SCL4053BH
R & E International Inc
|
Check for Price | Obsolete | 5 V | YES | -5 V | 2.5 kΩ | 5 Ω | SPDT | 4 | 3 | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | R & E INTERNATIONAL INC | DIE, | unknown | 8542.39.00.01 | DIE | 16 | ||||||||||||
|
SCL4053BE
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
SCL4053BC+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SCL4053BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | NO | -5 V | 2.5 kΩ | 5 Ω | SPDT | 4 | 3 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | DIE | unknown | 8542.39.00.01 | DIE | ||||||||||||||
|
SCL4053B
R & E International Inc
|
Check for Price | Transferred | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SCL4053BC++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |