Filter Your Search
1 - 2 of 2 results
|
SCL4085BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 450 ns | 620 ns | 2 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIP-14 | unknown | 8542.39.00.01 | |||||
|
SCL4085BE
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP-14 | unknown | 8542.39.00.01 |