Filter Your Search
1 - 3 of 3 results
|
SCLF-30-TR
Mini-Circuits
|
Check for Price | Active | 18 | 75 OHM//0 pF Ω | 75 OHM//0 pF | SURFACE MOUNT | 35 MHz | 500 mW | LOW PASS FILTER | IMPEDANCE 50 OHM ALSO AVAILABLE | 1 | 1 | e0 | TR | TIN LEAD | MINI-CIRCUITS | unknown | ||||||||||||||||||
|
SCLF-30+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 35 MHz | 40 dB | 61 MHz | 47 MHz | 500 mW | LOW PASS FILTER | 20 dB | 3 dB | e3 | 85 °C | -40 °C | 8 | Tin (Sn) - with Nickel (Ni) barrier | 7.11 mm | 19.05 mm | 9.65 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | |||||||
|
SCLF-30
Mini-Circuits
|
Check for Price | No | No | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 35 MHz | 40 dB | 61 MHz | 47 MHz | 500 mW | LOW PASS FILTER | 20 dB | 3 dB | e0 | 85 °C | -40 °C | 8 | Tin/Lead (Sn/Pb) | 7.11 mm | 19.05 mm | 9.65 mm | MINI-CIRCUITS | not_compliant | CASE YY161, 8 PIN |