Filter Your Search
1 - 3 of 3 results
|
SCN8032HCFN40
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 15 MHz | 256 | 8051 | NO | 5 V | MOS | 175 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCN8032HCFN40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 7.5 MHz | 256 | 8 | 16 | 15 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | ||||||||
|
SCN8032HCFN40
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 16 | 15 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-40 | unknown | 8542.31.00.01 |