Filter Your Search
1 - 10 of 45 results
|
SK3635
RCA
|
Check for Price | No | Transferred | 8 kA | 6 mA | 7 mA | 400 V | SCR | 15 µs | 50 V/us | 750 mV | 80 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||
|
SK3856
RCA
|
Check for Price | No | Transferred | 5 kA | 40 mA | 800 V | SCR | 2.5 µs | 850 V/us | 4 V | 50 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||
|
SK3653
RCA
|
Check for Price | No | Transferred | 1.7 V | 35 kA | 30 mA | 25 A | 400 V | SCR | 20 µs | 100 V/us | 1.1 V | 350 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||
|
SK3627
RCA
|
Check for Price | No | Transferred | 800 A | 50 µA | 5 mA | 200 µA | 200 V | SCR | 800 mV | 6 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||
|
SK3578
RCA
|
Check for Price | No | Transferred | 7 kA | 500 µA | 20 mA | 15 mA | 400 V | SCR | 50 µs | 200 V/us | 1.5 V | 100 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||
|
SK3855
RCA
|
Check for Price | No | Transferred | 5 kA | 40 mA | 750 V | SCR | 2.5 µs | 850 V/us | 4 V | 50 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||
|
2N3228
RCA
|
Check for Price | Obsolete | 15 mA | 200 V | 5 A | SCR | 200 V | TO-213MA | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | RCA SOLID STATE | TO-66, 2 PIN | unknown | EAR99 | TO-66 | 2 | 8541.30.00.80 | ||||||||||||||
|
SK3636
RCA
|
Check for Price | No | Transferred | 8 kA | 6 mA | 7 mA | 600 V | SCR | 15 µs | 50 V/us | 750 mV | 80 A | e0 | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||
|
SK3502
RCA
|
Check for Price | No | Transferred | 5 kA | 500 µA | 20 mA | 15 mA | 200 V | SCR | 50 µs | 200 V/us | 2 V | 60 A | e0 | 100 °C | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||
|
SK3580
RCA
|
Check for Price | Transferred | 20 kA | 300 µA | 20 mA | 15 mA | 400 V | SCR | 40 µs | 150 V/us | 2 V | 200 A | NO | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 |