Filter Your Search
1 - 1 of 1 results
|
SD-1000H-24
Mean Well
|
$202.2725 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 40 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 960 W | R-XXMA-X | CB, EAC, EN, IEC, TUV | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |