Filter Your Search
1 - 1 of 1 results
|
SD07H0SB1R
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 7 | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 mm | 4.31 mm | 19.25 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |