Filter Your Search
1 - 10 of 12 results
![]() |
SD1040CST/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-252 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SD1040CS_L2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD1040CS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | e0 | TO-252AA | 125 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SD1040CS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SD1040CS-AU_T0_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
![]() |
SD1040CS
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | PROMAX-JOHNTON CORP | TO-252 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SD1040CS_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
SD1040CS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 125 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
![]() |
SD1040CS
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-252 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||
|
SD1040CS
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 550 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | 100 A | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 |