Filter Your Search
1 - 10 of 4,254 results
|
SD18-R47-R
Coiltronics
|
$1.0000 | Transferred | 85 °C | -40 °C | 85 °C | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 2020 | Shielded | Ferrite | 20.1 mΩ | 470 nH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 5.2 mm | SMT | 5.2 mm | TR | 4.63 A | YES | 20 % | |||||||||||||||||||||||||||||||||||||
|
SD18-4R7-R
Coiltronics
|
$1.0000 | Transferred | 85 °C | -40 °C | 85 °C | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 2020 | Shielded | Ferrite | 82.4 mΩ | 4.7 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 5.2 mm | SMT | 5.2 mm | TR | 1.54 A | YES | 20 % | |||||||||||||||||||||||||||||||||||||
|
SD18-2R2-R
Coiltronics
|
$1.0000 | Transferred | 85 °C | -40 °C | 85 °C | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 2020 | Shielded | Ferrite | 39.8 mΩ | 2.2 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 5.2 mm | SMT | 5.2 mm | TR | 2.16 A | YES | 20 % | COILTRONICS | ||||||||||||||||||||||||||||||||||||
|
SD18150E6-15.000-S
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.5XB5.0XH3.6 (mm)/L0.453XB0.197XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Zinc (Zn) - with Nickel (Ni) barrier | L11.5XB5.0XH3.6 (mm)/L0.453XB0.197XH0.142 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||
|
L4-48000X-3-S-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 48 MHz | 3 PPM/YEAR | 80 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | compliant | 8541.60.00.60 | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | ||||||||||||||||||||||||||||||||||||||||
|
SD1895-03
STMicroelectronics
|
Check for Price | Obsolete | 200 °C | HIGH RELIABILITY | 200 °C | YES | STMICROELECTRONICS | unknown | EAR99 | FLANGE MOUNT | FLANGE MOUNT, R-PDFM-F2 | 2 | BASE | 3 A | 15 V | SINGLE | 15 | L BAND | R-PDFM-F2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | NPN | 37.2 W | Not Qualified | FLAT | DUAL | SILICON | |||||||||||||||||||||||||||||||
|
SD18115J7-5.00000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 5 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||
|
SD18315E4-47.99900-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 47.999 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||
|
SD18115E8-27.000-S
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.5XB5.0XH3.6 (mm)/L0.453XB0.197XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Zinc (Zn) - with Nickel (Ni) barrier | L11.5XB5.0XH3.6 (mm)/L0.453XB0.197XH0.142 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||
|
SD18-01.824D/S/H3-1W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | FLOETH ELECTRONIC LTD | unknown | 8542.39.00.01 | , |