Filter Your Search
1 - 2 of 2 results
|
SDA5273-2S
Infineon Technologies AG
|
Check for Price | No | Obsolete | SDIP | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46.1 mm | 4.83 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, SDIP-52 | 52 | unknown | 8542.39.00.01 | ||
|
SDA5273-2S
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | unknown | 8542.39.00.01 |