Filter Your Search
1 - 4 of 4 results
|
SDA5642-6X
Infineon Technologies AG
|
Check for Price | No | Obsolete | SOP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 16 | 15 mA | 4.5 V | COMMERCIAL | NO | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
SDA5642-6
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 16 | 15 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 17.6 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
SDA5642-6
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 15 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
SDA5642-6X
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 15 mA | 4.5 V | COMMERCIAL | YES | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 |