Filter Your Search
1 - 2 of 2 results
|
SDI50-19-U-P6
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 19 V | 264 V | 90 V | 18.05 V | 19.95 V | 2.64 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.067165 Vrms | HYBRID | 50 W | R-XXMA-X | CE, CUL, FCC, LPS, PSE, UKCA, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 115 mm | CUI INC | MODULE | compliant | CUI Inc. | ||
|
SDI50-19-U-P6R
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 19 V | 264 V | 90 V | 18.05 V | 19.95 V | 2.64 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.067165 Vrms | HYBRID | 50 W | R-XXMA-X | CE, CUL, FCC, LPS, PSE, UKCA, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 115 mm | CUI INC | MODULE | compliant | CUI Inc. |