Filter Your Search
1 - 10 of 131 results
|
D04014
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 23.5 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||
|
D04007
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 22 mΩ | 20 % | YES | 100 kHz | 4.2 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||
|
D08005
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 10.8 mΩ | 20 % | YES | 100 kHz | 7.2 A | 80 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||
|
D08C20
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5.5 mΩ | 20 % | YES | 100 kHz | 12 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||
|
D08065
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.8 A | 5338 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | 5338 | |||
|
D08043
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.7 µH | 5.8 mΩ | 20 % | YES | 100 kHz | 15 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||
|
D08L35
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 40.8 mΩ | 20 % | YES | 100 kHz | 4.3 A | 5338 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | 5338 | |||
|
D08C01
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 15 mΩ | 20 % | YES | 100 kHz | 5.9 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||
|
D03004
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 690 mΩ | 20 % | YES | 100 kHz | 520 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | CHIP, 2618 | ||||
|
D08036
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 28.6 mΩ | 20 % | YES | 100 kHz | 4.4 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 |