Filter Your Search
1 - 10 of 313 results
|
SDR2207-330YL
Bourns Inc
|
$0.4771 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 58.4 mΩ | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 3.4 A | 11 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 15 % | ||
|
SDR2207-101KL
Bourns Inc
|
$0.6540 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 168 mΩ | 100 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 2.2 A | 6.2 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||
|
SDR2207-680KL
Bourns Inc
|
$0.7646 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 112 mΩ | 68 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 2.4 A | 7.9 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||
|
SDR2207-470KL
Bourns Inc
|
$0.7816 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 91.2 mΩ | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 2.8 A | 9 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||
|
SDR2207-4R7ML
Bourns Inc
|
$0.8492 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 8.8 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 8.5 A | 33 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SDR2207-3R3ML
Bourns Inc
|
$0.8546 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 7.8 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 9 A | 39 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SDR2207-100ML
Bourns Inc
|
$0.8625 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 17.2 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 6.5 A | 20 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SDR2207-820KL
Bourns Inc
|
$0.8777 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 144 mΩ | 82 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 2.3 A | 6.5 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||
|
SDR2207-1R2ML
Bourns Inc
|
$0.8777 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 3.8 mΩ | 1.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 15 A | 70 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SDR2207-2R2ML
Bourns Inc
|
$0.8777 | Yes | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN | BOURNS INC | 8759 | compliant | EAR99 | 8504.50.80.00 | Bourns | 8759 | Rectangular | FERRITE | 7.5 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 7 mm | 22 mm | 15 mm | 13 A | 51 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % |