Filter Your Search
1 - 10 of 22 results
|
SDR6603-820M
Bourns Inc
|
$0.4446 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.18 Ω | 20 % | YES | 100 kHz | 350 mA | 10 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-821M
Bourns Inc
|
$0.4446 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 12.6 Ω | 20 % | YES | 100 kHz | 100 mA | 2.5 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-8R2M
Bourns Inc
|
$0.4446 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.3 A | 40 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-100M
Bourns Inc
|
$0.5325 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.1 A | 35 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-151M
Bourns Inc
|
$0.5554 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2 Ω | 20 % | YES | 100 kHz | 250 mA | 6 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-150M
Bourns Inc
|
$0.5554 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 230 mΩ | 20 % | YES | 100 kHz | 1 A | 30 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-3R3M
Bourns Inc
|
$0.5554 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 80 mΩ | 20 % | YES | 100 kHz | 2 A | 70 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-470M
Bourns Inc
|
$0.5991 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 640 mΩ | 20 % | YES | 100 kHz | 500 mA | 14 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-220M
Bourns Inc
|
$0.6038 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 800 mA | 20 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR6603-4R7M
Bourns Inc
|
$0.6038 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.5 A | 50 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns |