Filter Your Search
1 - 2 of 2 results
|
SDT0402T-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 160 mΩ | 20 % | YES | 100 kHz | 500 mA | 20 MHz | 2618 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | YAGEO CORP | 2618 | compliant | EAR99 | 8504.50.80.00 | ||
|
SDT0402T-220M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 160 mΩ | 20 % | 20 MHz | 2618 | YES | 125 °C | -40 °C | Magnetic Shielded | SMT | TR | 2.92 mm | 6.6 mm | 4.54 mm | CHILISIN ELECTRONICS CORP | 2618 | compliant | EAR99 | 8504.50.80.00 |