Filter Your Search
1 - 10 of 21 results
![]() |
SE5535K
NXP Semiconductors
|
Check for Price | Obsolete | 3 mV | 15 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W10 | Not Qualified | 90 dB | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | BCY | , | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SE5535K
Signetics
|
Check for Price | Obsolete | 3 mV | 15 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W10 | Not Qualified | 90 dB | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
SE5535N-B
Signetics
|
Check for Price | No | Obsolete | 5 mV | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 10 V/us | 22 V | MILITARY | 25000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
SE5535N-14
NXP Semiconductors
|
Check for Price | Obsolete | 3 mV | 15 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-PDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SE5535F
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 5 mV | 3.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 10 V/us | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
SE5535N-14
Signetics
|
Check for Price | Obsolete | 3 mV | 15 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-PDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
SE5535N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mV | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 10 V/us | 22 V | MILITARY | 25000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
SE5535F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 mV | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 10 V/us | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
SE5535N
Signetics
|
Check for Price | No | Obsolete | 3 mV | 15 V/us | 100 nA | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 10 V/us | 22 V | MILITARY | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
SE5535K
Philips Semiconductors
|
Check for Price | Obsolete | 3 mV | 15 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W10 | Not Qualified | 90 dB | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 |