Filter Your Search
1 - 3 of 3 results
|
SE5552T
Signetics
|
Check for Price | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 150 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
SE5552T
Philips Semiconductors
|
Check for Price | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 150 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
![]() |
SE5552T
NXP Semiconductors
|
Check for Price | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 150 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | TO-99 | 8 |