Filter Your Search
1 - 6 of 6 results
|
FTACD3B1V105KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 315 V | 10 % | 6448 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACD | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.8 mm | 16.2 mm | 12.2 mm | UNITED CHEMI-CON INC | , 6448 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD3B1V105KDLCZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 315 V | 10 % | 6448 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 125 | 125 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 10 mm | WIRE | 18.8 mm | 16.2 mm | 12.2 mm | NIPPON CHEMI-CON CORP | , 6448 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACB251V105KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 10 % | 6448 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.9 mm | 16.2 mm | 12.3 mm | UNITED CHEMI-CON INC | , 6448 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB251V105JDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 5 % | 6448 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.9 mm | 16.2 mm | 12.3 mm | UNITED CHEMI-CON INC | , 6448 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB251V105KDLCZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 250 V | 10 % | 6448 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 125 | 125 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 10 mm | WIRE | 18.9 mm | 16.2 mm | 12.3 mm | NIPPON CHEMI-CON CORP | , 6448 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACD3B1V105JDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 315 V | 5 % | 6448 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACD | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.8 mm | 16.2 mm | 12.2 mm | UNITED CHEMI-CON INC | , 6448 | unknown | EAR99 | 8532.25.00.80 |