Parametric results for: SEC1210-I/PV-UR2 under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sec1210ipvur2
Select parts from the table below to compare.
Compare
Compare
SEC1210-I/PV-UR2
Microchip Technology Inc
$2.9793 Yes Active SPI; UART; USB 1.5 MBps 48 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 7.5 mA 5.5 V 3.6 V INDUSTRIAL S-XQCC-N24 e3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.2SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN NO LEAD 650 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-24 compliant 5A992.C 8542.31.00.01 2016-09-28 Microchip