Filter Your Search
1 - 4 of 4 results
|
SED1335F0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | CAN ALSO OPERATE AT 2.7V AT 8 MHZ | 640 X 256 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | |||||||||
|
SED1335F0A
ABLIC Inc.
|
Check for Price | No | Obsolete | 6800; 8080 | 8 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 640 X 256 PIXELS | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 2.8 mm | 14 mm | 20 mm | SEIKO INSTRUMENTS USA INC | QFP, | compliant | 8542.31.00.01 | QFP | 60 | ||||||
|
SED1335F0A
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 6800; 8080 | 8 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 640 X 256 PIXELS | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 2.8 mm | 14 mm | 20 mm | INTEGRATED SILICON SOLUTION INC | QFP, | compliant | 8542.31.00.01 | ||||||||
|
SED1335F0A
Epson Electronics America Inc
|
Check for Price | Obsolete | 6800; 8080 | 8 | 1 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 128 X 32 CHARACTERS | 15 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | , | unknown | 8542.31.00.01 | QFP | 60 | Epson Timing |