Filter Your Search
1 - 3 of 3 results
|
SED1335FOA
SK Hynix Inc
|
Check for Price | No | Obsolete | YES | CMOS | 15 mA | COMMERCIAL | R-PQFP-G60 | Not Qualified | e0 | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SK HYNIX INC | QFP, QFP60,.77X1.0,40 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
SED1335FOA
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 80 FAMILY; 68 FAMILY | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 15 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 1 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | S-MOS SYSTEMS | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 | Epson Timing | ||||||||
|
SED1335FOA
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 6800; 8080 | 8 | 1 | 8 MHz | YES | 3.5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | IT ALSO OPERATES 5V | 15 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 1 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 |