Filter Your Search
1 - 2 of 2 results
|
SED1341F0C
Seiko Epson Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DISPLAY CONTROLLER, CRT TO LCD CONVERTER | CMOS | 640 X 480 DOTS | 40 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | ||||||||
|
SED1341F0C
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 3 | YES | 5 V | DISPLAY CONTROLLER, CRT TO LCD CONVERTER | CMOS | 640 X 480 DOTS | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | S-MOS SYSTEMS | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | QFP | 80 |