Filter Your Search
1 - 3 of 3 results
|
SED1351F0A
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 80286; 80186; 8086; 8088; 8085 | 16 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | ALSO SUPPORTS GRAPHICS MODE | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP5-100 | unknown | 8542.31.00.01 | ||||||
|
SED1351F0A
S-MOS Systems
|
Check for Price | No | Obsolete | 68000; 8086; Z80 | 16 | 16 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 1024 X 512 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | FL(UNSPEC) | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | S-MOS SYSTEMS | unknown | |||||||||||
|
SED1351F0A
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 68000; 8086; Z80 | 16 | 16 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 1024 X 512 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | FL(UNSPEC) | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | S-MOS SYSTEMS | QFP, FL(UNSPEC) | unknown | 8542.31.00.01 | QFP | 100 |