Filter Your Search
1 - 10 of 2,866 results
|
1.5KE11CA
SEMIKRON
|
Check for Price | Yes | Obsolete | 15.6 V | 6.5 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
P4SMAJ11
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 20.1 V | 1 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 400 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AC | |||
|
1.5KE220C
SEMIKRON
|
Check for Price | Yes | Obsolete | 344 V | 6.5 W | 220 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 175 V | 1 | AVALANCHE | 242 V | 1.5 kW | Not Qualified | O-PALF-W2 | e2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5KE91CA
SEMIKRON
|
Check for Price | Yes | Obsolete | 125 V | 6.5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
TGL41-400A
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | O-PELF-R2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | ||||||||
![]() |
P4SMA130CA
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | |||||||||
![]() |
1.5SMCJ33A
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 53.3 V | 5 W | 38.7 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | |||
![]() |
P4SMAJ170
SEMIKRON
|
Check for Price | Yes | Obsolete | 304 V | 1 W | 210 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 231 V | 400 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AC | ||||
|
5KP6.5
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 12.3 V | 8 W | 8.18 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 9.14 V | 5 kW | Not Qualified | O-PALF-W2 | e2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | 8 X 7.50 MM, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
P6SMB27
SEMIKRON
|
Check for Price | Obsolete | 5 W | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 21.8 V | 1 | AVALANCHE | 29.7 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA |