Filter Your Search
1 - 10 of 66 results
|
CC45SL3DD680JYNN
TDK Corporation
|
$0.1129 | Yes | Yes | Obsolete | 68 pF | 2 kV | 5 % | 2620 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6.5 mm | 6.5 mm | 5 mm | TDK CORP | , 2620 | compliant | EAR99 | 8532.23.00.60 | |||
|
CK45-R3AD331K-NRA
TDK Corporation
|
$0.1814 | Yes | Yes | Obsolete | 330 pF | 1 kV | 10 % | 2620 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30/+15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 6.5 mm | 6.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | ||||||
|
S309D25C0JV8TL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 pF | 4 kV | 16.6667 % | 2620 | C0J | 16.6667 % | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 10.5 mm | 6.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2620 | unknown | EAR99 | ||||||||||||||
|
S309C25C0JR6UK0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 pF | 3 kV | 8.3333 % | 2620 | C0J | 8.3333 % | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 10 mm | 10.5 mm | 6.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2620 | unknown | EAR99 | ||||||||||||||
|
CC45SL3AD101JYHNA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 pF | 1 kV | 5 % | 2620 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6.5 mm | 6.5 mm | 5 mm | TDK CORP | , 2620 | compliant | EAR99 | 8532.23.00.60 | |||
|
S499D25C0HR6TL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.9 pF | 3 kV | 10.2041 % | 2620 | C0H | 10.2041 % | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 10.5 mm | 6.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2620 | unknown | EAR99 | ||||||||||||||
|
S209C25C0KR8TL0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 pF | 3 kV | 12.5 % | 2620 | C0K | 12.5 % | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 10 mm | 10.5 mm | 6.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2620 | unknown | EAR99 | ||||||||||||||
|
CC45SL3AD101JYAN
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 pF | 1 kV | 5 % | 2620 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6.5 mm | 6.5 mm | 5 mm | TDK CORP | , 2620 | compliant | EAR99 | 8532.23.00.60 | |||||
|
S100K25U2JR8UL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 pF | 3 kV | 10 % | 2620 | U2J | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 7.5 mm | 10.5 mm | 6.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2620 | unknown | EAR99 | ||||||||||||||
|
CC45SL3DD680JYHN
TDK Corporation
|
Check for Price | Yes | Yes | Active | 68 pF | 2 kV | 5 % | 2620 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6.5 mm | 6.5 mm | 5 mm | TDK CORP | , 2620 | compliant | EAR99 | 8532.23.00.60 |