Filter Your Search
1 - 1 of 1 results
|
SER1590-102MXB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 0.897 mΩ | 20 % | YES | 100 kHz | 20 A | 115 MHz | Ferrite | 6245 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 5% TOLERANCE | e2 | 85 °C | -40 °C | Flat Winding | 3 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | GULL WING | 10.16 mm | 15.75 mm | 11.43 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |