Filter Your Search
1 - 1 of 1 results
|
SER2814H-223KL
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 2.01 mΩ | 10 % | YES | 500 kHz | 30 A | 10 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | GULL WING | 560 µm | 27.9 mm | 19.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |