Filter Your Search
1 - 1 of 1 results
|
SER2915L-152KL
Coilcraft Inc
|
$4.0620 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1.65 mΩ | 10 % | YES | 500 kHz | 30 A | 60 MHz | Ferrite | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | SINGLE IN-LINE | GULL WING | 15.36 mm | 27.9 mm | 19.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |