Filter Your Search
1 - 1 of 1 results
|
SER3018H-103KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 20 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |