Filter Your Search
1 - 1 of 1 results
|
SER8052-452MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 9.5 mΩ | 20 % | YES | 100 kHz | 7.68 A | 52 MHz | FERRITE | 3534 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.2 mm | 8.8 mm | 8.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |