Filter Your Search
1 - 10 of 42 results
|
SF-0603FP500M-2
Bourns Inc
|
$0.1252 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 2 J | 1 ms | 35 A | 1 ms | CUL, UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP015F-2
Bourns Inc
|
$0.2785 | Yes | Active | 35 V | 65 V | 150 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 35 VDC: 50 A | 13 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP025F-2
Bourns Inc
|
$0.3712 | Yes | Active | 35 V | 65 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 35 VDC: 50 A | 13 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP020F-2
Bourns Inc
|
$0.3713 | Yes | Active | 35 V | 65 V | 200 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 35 VDC: 50 A | 13 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP050F-2
Bourns Inc
|
$0.3714 | Yes | Active | 35 V | 65 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 35 VDC: 50 A | 13 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP050-2
Bourns Inc
|
$0.3805 | Yes | Yes | Active | 50 V | 500 mA | FAST | ELECTRIC FUSE | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||
|
SF-0603FP500-2
Bourns Inc
|
$0.3812 | Yes | Yes | Active | 32 V | 32 V | 5 A | FAST | ELECTRIC FUSE | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP160-2
Bourns Inc
|
$0.3836 | Yes | Yes | Active | 32 V | 32 V | 1.6 A | FAST | ELECTRIC FUSE | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP300-2
Bourns Inc
|
$0.3918 | Yes | Yes | Active | 32 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603FP250-2
Bourns Inc
|
$0.3918 | Yes | Yes | Active | 32 V | 32 V | 2.5 A | FAST | ELECTRIC FUSE | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns |