Filter Your Search
1 - 8 of 8 results
|
SF-1206S500-2
Bourns Inc
|
$0.3793 | Yes | Yes | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | 5 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | |||
|
SF-1206S500M-2
Bourns Inc
|
$0.5983 | Yes | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 45 A | 50 ms | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||||
|
SF-1206S500W-2
Bourns Inc
|
$0.7353 | Yes | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 50 A | 5 s | TUV; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 1.08 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
PF1206S5.5
ProTek Devices
|
Check for Price | Active | 24 V | 5.5 A | SLOW | ELECTRIC FUSE | 6 J | 1 ms | 60 A | 200 µs | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | PROTEK DEVICES | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
PF1206S5
ProTek Devices
|
Check for Price | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 1 ms | 50 A | 200 µs | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | PROTEK DEVICES | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
S1206S5-TR
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 50 A | 2 ms | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | GOOD-ARK ELECTRONICS CO LTD | compliant | |||||||||||||
|
S1206S5
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 50 A | 2 ms | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
S1206S5.5
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 24 V | 5.5 A | SLOW | ELECTRIC FUSE | 6 J | 60 A | 2 ms | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8536.10.00.40 |