Filter Your Search
1 - 8 of 8 results
|
SF23092A-2092HST.GN
SUNON USA
|
$11.8883 | Yes | Active | 230 V | 70 mA | AC FAN | 36 CFM | 39 dB | 4.57 mmH2O | 14.5 W | 2750 rpm | AXIAL | SLEEVE | 92 mm | 280 g | 25 mm | 92 mm | SUNON INC | compliant | ||
|
SF23092A-2092HSL.GN
SUNON USA
|
$11.8883 | Yes | Active | 230 V | 70 mA | AC FAN | 36 CFM | 39 dB | 4.57 mmH2O | 14.5 W | 2750 rpm | AXIAL | SLEEVE | 92 mm | 280 g | 25 mm | 92 mm | SUNON INC | compliant | ||
|
SF23092A-2092HBT.GN
SUNON USA
|
$13.8962 | Yes | Active | 240 V | 70 mA | AC FAN | 37 CFM | 40 dB | 4.83 mmH2O | 14.5 W | 2850 rpm | RADIAL | BALL | 91.5 mm | 280 g | 25.5 mm | 91.5 mm | SUNON INC | compliant | ||
|
SF23092A-2092MBL.GN
SUNON USA
|
Check for Price | Yes | Active | 240 V | 70 mA | AC FAN | 35 CFM | 38 dB | 4.57 mmH2O | 15 W | 2700 rpm | RADIAL | BALL | 91.5 mm | 280 g | 25.5 mm | 91.5 mm | SUNON INC | compliant | ||
|
SF23092A-2092MST.GN
SUNON USA
|
Check for Price | Yes | Active | 230 V | 70 mA | AC FAN | 33 CFM | 37 dB | 4.06 mmH2O | 15 W | 2500 rpm | AXIAL | SLEEVE | 92 mm | 280 g | 25 mm | 92 mm | SUNON INC | compliant | ||
|
SF23092A-2092HBL.GN
SUNON USA
|
Check for Price | Yes | Active | 240 V | 70 mA | AC FAN | 37 CFM | 40 dB | 4.83 mmH2O | 14.5 W | 2850 rpm | RADIAL | BALL | 91.5 mm | 280 g | 25.5 mm | 91.5 mm | SUNON INC | compliant | ||
|
SF23092A-2092MBT.GN
SUNON USA
|
Check for Price | Yes | Active | 230 V | 70 mA | AC FAN | 35 CFM | 38 dB | 4.57 mmH2O | 15 W | 2700 rpm | AXIAL | BALL | 92 mm | 280 g | 25 mm | 92 mm | SUNON INC | compliant | ||
|
SF23092A-2092MSL.GN
SUNON USA
|
Check for Price | Yes | Active | 230 V | 70 mA | AC FAN | 33 CFM | 37 dB | 4.06 mmH2O | 15 W | 2500 rpm | AXIAL | SLEEVE | 92 mm | 280 g | 25 mm | 92 mm | SUNON INC | compliant |