Filter Your Search
1 - 2 of 2 results
|
SFF1005GAC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SFF1005GAC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 |