Filter Your Search
1 - 1 of 1 results
|
88514-045N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.343 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |