Parametric results for: SFM-115-02-S-D-A under Linear Regulator ICs

Filter Your Search

1 - 10 of 524 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: SFM
Select parts from the table below to compare.
Compare
Compare
UA7812CKCSE3
Texas Instruments
$0.3020 Yes Yes Active 38 V 14.5 V 12 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 3.75 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA7805CKCSE3
Texas Instruments
$0.3075 Yes Yes Active 38 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 3.75 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM SFM, SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA78M33CKCSE3
Texas Instruments
$0.3241 Yes Yes Active 30 V 5.3 V 3.3 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 3.5 V 3.1 V BIPOLAR 3 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM SFM, SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA78M08CKCSE3
Texas Instruments
$0.3535 Yes Yes Active 30 V 10.5 V 8 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 3 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM317KCT
Texas Instruments
$0.3554 No Obsolete 40 V 3 V 2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.07 1.5 % 37 V 1.25 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.59 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
UA7812CKCT
Texas Instruments
$0.3756 No Obsolete 38 V 14.5 V 12 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.59 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
TL780-05KCSE3
Texas Instruments
$0.3883 Yes Yes Active 30 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.005 % 0.025 % 1 5.1 V 4.9 V BIPOLAR 1 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA7815CKCT
Texas Instruments
$0.4015 No Obsolete 38 V 17.5 V 15 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TR NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.59 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA7805CKCT
Texas Instruments
$0.4026 No Obsolete 38 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.59 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
UA7810CKCS
Texas Instruments
$0.4064 Yes Yes Active 38 V 12.5 V 10 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.7 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments