Filter Your Search
1 - 10 of 46 results
|
SG240A05K
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 35 V | 0.012 % | 0.025 % | 1 | 150 °C | 1.5 A | 5 V | METAL | TO-204/-3 | Not Qualified | 4 % | ||||||||||||||||||||||
|
SG240-05K
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 35 V | 0.05 % | 0.05 % | 1 | 150 °C | 1.5 A | 5 V | METAL | TO-204/-3 | Not Qualified | 5 % | ||||||||||||||||||||||
|
SG240-12R
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 35 V | 0.12 % | 0.12 % | 1 | 150 °C | 1.5 A | 12 V | METAL | TO-213/-66 | Not Qualified | 5 % | |||||||||||||||||||||||
|
SG240-15K
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 35 V | 0.15 % | 0.15 % | 1 | 150 °C | 1.5 A | 15 V | METAL | TO-204/-3 | Not Qualified | 5 % | ||||||||||||||||||||||
|
SG240-02
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | 2 | YES | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | DFP, FL14,.3 | unknown | 8542.39.00.01 | CERAMIC | FL14,.3 | Not Qualified | TTL/H/L | R-XDFP-F14 | NAND GATE | 4 | DFP | FLATPACK | NO | 5 V | MILITARY | FLAT | 1.27 mm | DUAL | ||||||||||||||||
|
SG240128A
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | MICRO ELECTRONICS LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
SG2402T
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | 1 | NO | e0 | 70 °C | 10 | ROUND | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | METAL | CAN10,.23 | Not Qualified | O-MBCY-W10 | BCY | CYLINDRICAL | 10 V | COMMERCIAL | WIRE | BOTTOM | ANALOG MULTIPLIER OR DIVIDER | 8.5 mA | ||||||||||||||||||||
|
SG240-24R
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 40 V | 0.24 % | 0.24 % | 1 | 150 °C | 1.5 A | 24 V | METAL | TO-213/-66 | Not Qualified | 5 % | |||||||||||||||||||||||
|
SG240-01
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | 2 | NO | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CERAMIC | DIP14,.3 | Not Qualified | TTL/H/L | R-XDIP-T14 | NAND GATE | 4 | DIP | IN-LINE | NO | 5 V | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||
|
SG240A15R
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | FIXED | 2 V | 35 V | 0.03 % | 0.075 % | 1 | 150 °C | 1.5 A | 15 V | METAL | TO-213/-66 | Not Qualified | 4 % |